Electromechanical Relay 12VDC 400Ohm 0.5A SPDT(20x9.4x8.9)mm THT High Frequency Relay
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 0.5A |
| Termination Style | PC Pin |
| Number of Terminals | 16 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VDC |
| Coil Current | 30mA |
| Maximum AC Switching Voltage | 30V |
| Coil Resistance | 400Ohm |
| Maximum DC Switching Voltage | 30V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |