This Omron G6WK-1P DC4.5 relay is a high frequency SPDT relay with a maximum current rating of 0.5A and a DC coil voltage of 4.5V. It has a termination style of PC Pin and 16 terminals. The relay has a maximum pick-up voltage of 3.6VDC and a coil current of 80mA. It can switch up to 30VAC and 30VDC and has a coil resistance of 56 ohms. The operating temperature range is -40 to 70 degrees Celsius.
Omron G6WK-1P DC4.5 technical specifications.
| Type | High Frequency Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 0.5A |
| Termination Style | PC Pin |
| Number of Terminals | 16 |
| DC Coil Voltage | 4.5V |
| Maximum Pick-Up Voltage | 3.6VDC |
| Coil Current | 80mA |
| Maximum AC Switching Voltage | 30V |
| Coil Resistance | 56Ohm |
| Maximum DC Switching Voltage | 30V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.