The Omron G6WU-1PR DC12 is a high frequency SPDT relay with a 12VDC coil and a maximum current rating of 0.5A. It features a PC Pin termination style and 15 terminals. The relay has a maximum pick-up voltage of 9.6VDC and a coil current of 16.7mA. It can switch up to 30VAC or 30VDC and has a coil resistance of 720 ohms. The Omron G6WU-1PR DC12 operates between -40°C and 70°C and is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 0.5A |
| Termination Style | PC Pin |
| Number of Terminals | 15 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VDC |
| Coil Current | 16.7mA |
| Maximum AC Switching Voltage | 30V |
| Coil Resistance | 720Ohm |
| Maximum DC Switching Voltage | 30V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |