
High-frequency electromechanical signal relay featuring SPDT contact configuration and a 5VDC coil voltage. This through-hole mount relay offers a 500mA maximum contact current rating, 30V AC/DC voltage rating, and operates at frequencies up to 900MHz with a 1.5 VSWR and 0.5dB insertion loss. Coil specifications include 40mA current, 200mW power consumption, and 125 Ohm resistance. Constructed with gold-plated copper contacts, it operates within a -40°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6Y-1-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Current Rating | 10mA |
| Depth | 11.7mm |
| Frequency | 900MHz |
| Height | 9.2mm |
| Impedance | 50R |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | RF |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G6Y |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| VSWR | 1.5 |
| Width | 20.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Y-1-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
