
SPDT signal relay featuring a 12V DC non-latching coil with 720 Ohm resistance and 16.7mA coil current. Offers a 500mA contact current rating with gold-plated copper contacts, suitable for high-frequency applications up to 2.6GHz with 50 Ohm impedance. Surface mount design with gull wing termination, providing 30V AC/DC switching voltage and 1.5 VSWR. Operating temperature range of -40°C to 70°C, with a mechanical life of 300,000 hours.
Omron G6Z-1F-A-DC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Copper, Gold |
| Depth | 8.6mm |
| Frequency | 2.6GHz |
| Height | 9.3mm |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insertion Loss | 0.5dB |
| Length | 20mm |
| Life (Hours) | 300000Hour |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Release Time | 10ms |
| Series | G6Z |
| Switching Voltage | 30V |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| VSWR | 1.5 |
| Weight | 2.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z-1F-A-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
