High-frequency signal relay, SPDT, non-latching, surface mount with gull wing termination. Features a 9VDC coil with 200mW power consumption and 405Ω resistance. Contact rating of 10mA and maximum current rating of 500mA, with a contact material of copper, gold, and silver. Operates up to 900MHz with 0.5dB insertion loss and 1.5 VSWR. Operating temperature range from -40°C to 70°C.
Omron G6Z-1F-ADC9 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold, Silver |
| Depth | 9.6mm |
| Frequency | 900MHz |
| Height | 9.3mm |
| Insertion Loss | 0.5dB |
| Length | 20mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount, PCB |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| Weight | 2.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z-1F-ADC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
