SPDT RF signal relay with a 10mA contact current rating and 30V AC/DC voltage rating. Features a 5V DC coil voltage, 40mA coil current, and 200mW coil power. Operates at frequencies up to 2.6GHz with 0.5dB insertion loss and 1.5 VSWR. Surface mountable with gull wing termination, suitable for PCB applications. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Current Rating | 10mA |
| Depth | 9.6mm |
| Frequency | 2.6GHz |
| Height | 9.3mm |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Lead Length | 2.3mm |
| Length | 20mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| VSWR | 1.5 |
| Weight | 2.8g |
| RoHS | Compliant |