Signal Relay 5VDC 0.5A SPDT(20x9.6x9.3)mm SMD Automotive
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 40mA |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 30V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.5A |
| Mounting | Surface Mount |
| Termination Style | Solder Terminal |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |