
SPDT signal relay featuring a 3VDC non-latching coil with 45 Ohm resistance and 66.7mA coil current. This surface-mount RF relay offers a 500mA maximum contact current rating and 10mA contact current rating with gold-plated copper contacts. Operating at frequencies up to 2.6GHz, it exhibits 0.5dB insertion loss and 1.3 VSWR. Dimensions are 20mm x 9.6mm x 9.3mm, with a weight of 2.8g, suitable for automotive applications.
Omron G6Z-1FE-A DC3 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Frequency | 2.6GHz |
| Height | 9.3mm |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | RF |
| Release Time | 10ms |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| VSWR | 1.3 |
| Weight | 2.8g |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z-1FE-A DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
