
SPDT signal relay for high-frequency applications up to 2.6GHz. Features a 9VDC non-latching coil with 200mW power consumption and 405 Ohm resistance. Offers a 10mA contact current rating with gold-plated copper contacts and a 50 Ohm impedance. Surface mountable with gull wing termination, operating between -40°C and 70°C, and a 0.5dB insertion loss.
Checking distributor stock and pricing after the page loads.
Omron G6Z-1FE-A-DC9 technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Frequency | 2.6GHz |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Release Time | 10ms |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Weight | 2.8g |
| RoHS | Compliant |
No datasheet is available for this part.
