
SPDT Signal Relay for high-frequency applications, featuring a 5VDC coil with 40mA current and 125 Ohm resistance, consuming 200mW. Contact ratings include 10mA and a maximum of 500mA, with gold-plated copper contacts and a 30V AC/DC voltage limit. This surface-mount device offers 0.3dB insertion loss, operates within a -40°C to 70°C temperature range, and has a 10ms operate/release time.
Omron G6Z-1FE-AR DC5 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Insertion Loss | 0.3dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | RF |
| Release Time | 10ms |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Weight | 2.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z-1FE-AR DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
