
High-frequency signal relay, SPDT, non-latching, 12VDC coil voltage. Features a 2.6GHz frequency rating, 0.5dB insertion loss, and 10mA contact current rating. Surface mount design with gull wing termination. Operates within a -40°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold, Silver |
| Current Rating | 100mA |
| Frequency | 2.6GHz |
| Height | 9.3mm |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Lead Length | 2.3mm |
| Length | 20mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Width | 8.6mm |
| RoHS | Compliant |
