
High-frequency signal relay with SPDT configuration, designed for surface mount applications. Features a 3 VDC non-latching coil with 200mW power consumption and 45Ω resistance. Offers a contact current rating of 10mA and a maximum current rating of 500mA, with a high-frequency capability up to 2.6GHz. Operates within a temperature range of -40°C to 70°C, with 10ms operate and release times. RoHS compliant with gull wing termination.
Omron G6Z-1FE-DC3 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold, Silver |
| Frequency | 2.6GHz |
| Height | 9.3mm |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Weight | 2.8g |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z-1FE-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
