
SPDT signal relay featuring a 24V DC coil with 8.3mA current and 200mW power consumption. Offers a 10mA contact current rating with copper and gold contact material, and a maximum current rating of 500mA. Operates within a temperature range of -40°C to 70°C, with 10ms operate and release times. Through-hole mounting with PC pin termination, packaged in TO-5.
Omron G6Z-1P-DC24 technical specifications.
| Package/Case | TO-5 |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Current Rating | 10mA |
| Height | 0.35inch |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G6Z |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| Weight | 2.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z-1P-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.