Omron G6Z-1PE-12DC technical specifications.
| Package/Case | 200 |
| Coil Resistance | 720R |
| Contact Material | Gold |
| Depth | 8.6mm |
| Height | 8.9mm |
| Insertion Loss | 0.2dB |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z-1PE-12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.