High-frequency signal relay with SPDT contact configuration, designed for DC operation. Features a 3VDC coil voltage and a 10mA contact current rating, with a maximum current rating of 500mA. Operates at frequencies up to 2.6GHz with a low insertion loss of 0.5dB. Coil specifications include 66.7mA current, 200mW power consumption, and 45Ω resistance. Mounting is via through-hole termination with PC pins, and it operates within a temperature range of -40°C to 70°C.
Omron G6Z-1PEDC3 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold, Silver |
| Frequency | 2.6GHz |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| Series | G6Z |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6Z-1PEDC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
