SPDT signal relay featuring a 5V DC dual-coil latching mechanism. Offers a 10mA contact current rating with gold-plated copper contacts, suitable for high-frequency and RF applications with a maximum 0.5dB insertion loss. Operates within a -40°C to 70°C temperature range and mounts via gull wing surface mount termination. Coil specifications include 72mA current, 360mW power consumption, and 69 Ohm resistance.
Omron G6ZK-1FE-DC5 technical specifications.
| Coil Current | 72mA |
| Coil Power | 360mW |
| Coil Resistance | 69R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Release Time | 10ms |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Weight | 2.8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6ZK-1FE-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.