The Omron G6ZK-1PE-A DC24 is a 24VDC SPDT latching relay with a 15mA coil current and 10ms operate time. It features a latching double coil construction and is suitable for through hole mounting. The relay has a maximum switching current of 0.5A and can operate within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 15mA |
| Coil Resistance | 1.6KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 18VDC |
| Maximum AC Switching Voltage | 30V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 0.5A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |