
SPDT RF signal relay featuring a 24VDC dual-coil latching mechanism. Offers a 10mA contact current rating with gold-plated copper contacts, a 500mA maximum current rating, and 30V AC/DC voltage ratings. Operates within a -40°C to 70°C temperature range with 10ms operate and release times. Through-hole mounting with PC pin termination, this relay has a 1.5 VSWR and 0.5dB insertion loss.
Checking distributor stock and pricing after the page loads.
| Coil Current | 15mA |
| Coil Power | 360mW |
| Coil Resistance | 1.6kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 10ms |
| Series | G6Z |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| VSWR | 1.5 |
| Weight | 2.8g |
| RoHS | Compliant |
