SPDT RF signal relay featuring a latching, dual-coil design for efficient operation. Offers a 10mA contact current rating with gold-plated copper contacts and a maximum current rating of 500mA. Operates within a wide temperature range of -40°C to 70°C, with 9V DC coil voltage and 360mW power consumption. Surface mountable with gull wing termination, providing 10ms operate and release times and 0.5dB insertion loss.
Checking distributor stock and pricing after the page loads.
| Coil Current | 40mA |
| Coil Power | 360mW |
| Coil Resistance | 225R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Insertion Loss | 0.5dB |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| Relay Type | RF |
| Release Time | 10ms |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |