
The G6ZU-1FE-DC3 is a surface mount RF relay with a single coil design, operating at 3V with a coil current of 66.7mA and power consumption of 200mW. It features a contact current rating of 10mA and a maximum current rating of 500mA. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is rated for a maximum voltage of 30V AC and DC, and has a operate time and release time of 10ms each.
Omron G6ZU-1FE-DC3 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10mA |
| Contact Material | Copper, Gold |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | RF |
| Release Time | 10ms |
| Series | G6Z |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6ZU-1FE-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
