
The Omron G73Z-02Z is a 2-pole relay with a current rating of 500mA. It measures 30mm in height and 13mm in width. The relay is mounted on a DIN rail and features screw termination. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Current Rating | 500mA |
| Height | 30mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G7Z |
| Termination | Screw |
| Width | 13mm |
| RoHS | Compliant |