The Omron G7J-2A2B relay is a general purpose relay with a DPST-NO|DPST-NC contact arrangement. It can handle a maximum current rating of 25 amps for normally open contacts and 8 amps for normally closed contacts. The relay has a termination style of screw terminal and a number of terminals of 10. It operates within a temperature range of -25 to 60 degrees Celsius.
Omron G7J-2A2B 200/240VAC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPST-NO|DPST-NC |
| Max Current Rating | 25(NO)/8(NC)A |
| Termination Style | Screw Terminal |
| Number of Terminals | 10 |
| AC Coil Voltage | 200|240V |
| Maximum Pick-Up Voltage | 180VAC |
| Coil Current | 10.8mA |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Max Power Rating | 750W|5.5kVA(NO)/240W|1.76kVA(NC) |
| Mounting | Bracket Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron G7J-2A2B 200/240VAC to view detailed technical specifications.
No datasheet is available for this part.