Omron G7J-2A2B-BAC50 technical specifications.
| Coil Current | 36mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 50V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets, Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.6W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Screw |
| Throw Configuration | DPST, 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-2A2B-BAC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.