
The G7J-2A2B-BDC110 is a general purpose relay with a non-latching coil type and a maximum operating temperature of 60°C. It has a contact current rating of 25A and a coil current of 18mA. The relay is designed for chassis mount and has a power consumption of 2W. It has a DPST, 4PST throw configuration and a screw termination. The relay operates in 50ms and releases in 50ms, with a coil voltage of 110V DC and a coil resistance of 6.1kR.
Omron G7J-2A2B-BDC110 technical specifications.
| Coil Current | 18mA |
| Coil Resistance | 6.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets, Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Screw |
| Throw Configuration | DPST, 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-2A2B-BDC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
