The G7J Series relay is a non-latching electromechanical relay with a coil voltage of 12V and a power consumption of 2W. It has a contact current rating of 25A and a coil current of 167mA. The relay operates within a temperature range of -25°C to 60°C and has a operate and release time of 50ms each. It is available in a bulk packaging with a single unit per package and can be mounted using brackets and screws.
Checking distributor stock and pricing after the page loads.
| Coil Current | 167mA |
| Coil Power | 2W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets, Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Screw |
| Throw Configuration | DPST, 4PST |
| RoHS | Compliant |
