General Purpose Relays 25A NO GP RY 2A2B PC
Checking distributor stock and pricing after the page loads.
| Coil Current | 36mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 50V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| RoHS | Compliant |