The Omron G7J-2A2B-PDC100 is a general purpose electromechanical relay with a non-latching coil type. It can handle a contact current rating of 25A and has an operate time of 50ms. The relay is rated for use in temperatures between -25°C and 60°C. It is available in a through hole package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 20mA |
| Coil Power | 2W |
| Coil Resistance | 5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| RoHS | Compliant |