Omron G7J-2A2B-T-W1DC24 technical specifications.
| Coil Current | 83mA |
| Coil Power | 2W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Quick Connect |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-2A2B-T-W1DC24 to view detailed technical specifications.
No datasheet is available for this part.