Omron G7J-2A2B-TAC100/120 technical specifications.
| Package/Case | 100 |
| Coil Current | 21.6mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Depth | 34.5mm |
| Length | 51.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Quick Connect |
| Throw Configuration | 4PST, DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-2A2B-TAC100/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.