
The G7J Series General Purpose DPST 4PST Chassis Mount Relay from Omron features a coil current rating of 20mA and a coil power rating of 2W. It has a coil resistance of 5kΩ and operates at a maximum temperature of 60°C and a minimum temperature of -25°C. This relay is designed for general purpose applications and has a contact current rating of 25A.
Omron G7J-2A2B-TDC100 technical specifications.
| Coil Current | 20mA |
| Coil Power | 2W |
| Coil Resistance | 5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Quick Connect |
| Throw Configuration | DPST, 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-2A2B-TDC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
