
The G7J Series relay is a general purpose, non-latching type with a coil voltage of 48V and a coil current of 42mA. It has a contact current rating of 25A and a maximum operating temperature of 60°C. The relay is designed for chassis mount and has a termination type of screw. It has a 4PST throw configuration and a release time of 50ms.
Omron G7J-3A1B-B-KM-W1DC48 technical specifications.
| Coil Current | 42mA |
| Coil Resistance | 1.15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-3A1B-B-KM-W1DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.