
The G7J-3A1B-B-W1AC24 is a general purpose power relay with a 4-throw configuration, rated for 25A contact current. It operates at 24V AC and has a non-latching coil type. The relay is designed for chassis mount and has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It features a 50ms operate time and a 50ms release time.
Checking distributor stock and pricing after the page loads.
| Coil Current | 75mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
