The G7J-3A1B-B24DC is a general-purpose relay coil from Omron with a non-latching type and a maximum operating temperature of 60°C. It has a coil power rating of 2W and a coil resistance of 288R, with a voltage rating of 24V DC. The relay has a contact current rating of 25A and silver contacts. It measures 51.5mm in length, 34.5mm in depth, and 64mm in height, and weighs 165g. The relay is panel mount with a screw termination.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 2W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Depth | 34.5mm |
| Height | 64mm |
| Length | 51.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Weight | 165g |
| RoHS | Compliant |