
24V DC non-latching power relay featuring a 4PST contact configuration and a 25A contact current rating. This general-purpose relay offers a 250V AC voltage rating and Silver contact material. With a 2W coil power and 83mA coil current, it provides 50ms operate and release times. Designed for chassis mounting via brackets, it terminates with screws and operates within a -25°C to 60°C temperature range.
Omron G7J-3A1B-BDC24 technical specifications.
| Coil Current | 83mA |
| Coil Power | 2W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Depth | 34.5mm |
| Height | 55.2mm |
| Lead Free | Lead Free |
| Length | 51.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets, Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Screw |
| Throw Configuration | SPST, 3PST, 4PST |
| Voltage Rating (AC) | 250V |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-3A1B-BDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.