The Omron G7J-3A1B-BZDC12 is a general purpose relay with a non-latching coil that operates at 12V DC and 167mA. It has a contact current rating of 25A and a throw configuration of 4PST. The relay is designed for chassis mount and has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has a coil power of 2W and a coil resistance of 72R, with an operate time and release time of 50ms each.
Checking distributor stock and pricing after the page loads.
| Coil Current | 167mA |
| Coil Power | 2W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |