The Omron G7J-3A1B-P-AC100/120 is a general purpose relay with a contact current rating of 25A and a coil voltage of 120V AC. It has a non-latching coil type and operates within a temperature range of -25°C to 60°C. The relay has a power consumption of 2.6W and is RoHS compliant. It is available in a bulk packaging configuration with a single unit per package.
Omron G7J-3A1B-P-AC100/120 technical specifications.
| Coil Current | 21.6mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Height | 51mm |
| Length | 51.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.6W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| RoHS Compliant | Yes |
| Series | G7J |
| Termination | PC Pin |
| Throw Configuration | SPST, 3PST, 4PST |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-3A1B-P-AC100/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.