
The Omron G7J-3A1B-PDC12 is a general purpose power relay with a coil voltage of 12V and a coil current of 167mA. It features a non-latching coil type and a contact current rating of 25A. The relay operates within a temperature range of -25°C to 60°C and has a power consumption of 2W. It is available in a through hole package and is suitable for use in a variety of applications.
Omron G7J-3A1B-PDC12 technical specifications.
| Coil Current | 167mA |
| Coil Power | 2W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | PC Pin |
| Throw Configuration | SPST, 3PST, 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-3A1B-PDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
