
The G7J-3A1B-PDC48 is a general purpose relay with a coil voltage of 48V and a coil current of 42mA. It has a contact current rating of 25A and a power consumption of 2W. The relay is designed for through hole mounting and has an operating temperature range of -25°C to 60°C. It has a non-latching coil type and a switching time of 50ms for both operate and release times.
Omron G7J-3A1B-PDC48 technical specifications.
| Coil Current | 42mA |
| Coil Resistance | 1.15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | PC Pin |
| Throw Configuration | SPST, 3PST, 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-3A1B-PDC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
