The G7J Series relay is a general purpose, non-latching type with a coil voltage of 12V and a coil current of 167mA. It has a contact current rating of 25A and a max operating temperature of 60°C. The relay is available in a through hole package and is suitable for use in a variety of applications. The G7J Series relay is designed for use in power relay applications and meets the requirements of the relevant specifications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 167mA |
| Coil Power | 2W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| RoHS | Compliant |