
The Omron G7J-3A1B-PZDC24 is a 24V 83mA non-latching coil general purpose 4PST power relay with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has a contact current rating of 25A and a coil power of 2W. The relay is lead free and has a termination of PC Pin. It is available in bulk packaging with a package quantity of 1.
Checking distributor stock and pricing after the page loads.
| Coil Current | 83mA |
| Coil Power | 2W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| RoHS | Compliant |
