The G7J Series relay is a general purpose, non-latching, 4PST electromechanical relay with a coil voltage of 12V and a coil current of 167mA. It has a contact current rating of 25A and a max operating temperature of 60°C. The relay is designed for chassis mount and has a quick connect termination. It is available in bulk packaging with a package quantity of 1.
Omron G7J-3A1B-T-W1DC12 technical specifications.
| Coil Current | 167mA |
| Coil Power | 2W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Quick Connect |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-3A1B-T-W1DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.