
The G7J Series General Purpose Relay from Omron features a 12V DC coil with a current rating of 167mA and a resistance of 72 ohms. It has a non-latching coil type and can handle a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The relay is designed for chassis mount and has a power consumption of 2W. It is available in various configurations, including SPST, 3PST, and 4PST, and is suitable for general purpose applications.
Omron G7J-3A1B-TDC12 technical specifications.
| Coil Current | 167mA |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Quick Connect |
| Throw Configuration | SPST, 3PST, 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-3A1B-TDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.