Omron G7J-3A1B-TDC6 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 333mA |
| Coil Power | 2W |
| Coil Resistance | 18R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Depth | 34.5mm |
| Height | 54.8mm |
| Length | 53.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Quick Connect |
| Throw Configuration | 4PST, SPST, 3PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-3A1B-TDC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
