The Omron G7J-4A-P-KMDC24 is a general purpose electromechanical relay with a non-latching coil type. It has a coil current rating of 83mA and a coil power rating of 2W at 24V DC. The relay is designed for through hole mounting and has a maximum operating temperature range of -25 to 60°C. It has a contact current rating of 25A and an operate time of 50ms, with a corresponding release time of 50ms.
Checking distributor stock and pricing after the page loads.
| Coil Current | 83mA |
| Coil Power | 2W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| RoHS | Compliant |