
The Omron G7J-4A-PZDC24 is a general purpose relay with a non-latching coil type and a contact current rating of 25A. It operates within a temperature range of -25°C to 60°C and has a power consumption of 2W. The relay is available in a through hole mount package with a package quantity of 1 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 83mA |
| Coil Power | 2W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Height | 51mm |
| Length | 51.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| Width | 33.5mm |
| RoHS | Compliant |
