The G7J-4A-T DC110 is a 4-form-A 4-SPST-NO electromechanical relay with a bracket mount and operating temperature range of -25°C to 60°C. It has a maximum AC switching voltage of 250V and a maximum DC switching voltage of 125V. The relay can handle a maximum switching current of 25A (NO) or 8A (NC). It features a non-latching relay construction and an operate time of 50ms.
Omron G7J-4A-T DC110 technical specifications.
| Contact Arrangement | 4PST-NO |
| Contact Form | 4 Form A |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 25(NO)/8(NC)A |
| Mounting | Bracket Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 50ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.