Omron G7J-4A-T-KMAC200/240 technical specifications.
| Coil Current | 10.8mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Package Quantity | 1 |
| Relay Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-4A-T-KMAC200/240 to view detailed technical specifications.
No datasheet is available for this part.