The Omron G7J-4A-T-KMDC24 is a general purpose electromechanical relay with a non-latching coil type. It operates at a maximum temperature of 60°C and a minimum temperature of -25°C. The relay has a contact current rating of 25A and a coil voltage of 24V DC. It is a chassis mount relay with a quick connect termination and a 4PST throw configuration.
Omron G7J-4A-T-KMDC24 technical specifications.
| Coil Current | 83mA |
| Coil Power | 2W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 50ms |
| Series | G7J |
| Termination | Quick Connect |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G7J-4A-T-KMDC24 to view detailed technical specifications.
No datasheet is available for this part.