
RELAY GEN PURPOSE 4PST 25A 120V
Checking distributor stock and pricing after the page loads.
| Coil Current | 21.6mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 25A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Brackets |
| Relay Type | General Purpose |
| Throw Configuration | 4PST |
| RoHS | Compliant |